C&KZMCJM9L0TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.2A 125VAC 60VDC 1.47N Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | Yes |
PPAP | No |
The ZMCJM9L0T snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.2 A @ 60VDC. This snap action switch has an operating temperature range of -30 °C to 85 °C. The ZMCJM9L0T snap action switch has a PC pin termination style. This product is 13.68 mm long, 11 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.