Diodes IncorporatedZMY20TAMagnetwiderstandssensor
Dimensional Magnetoresistive Sensor 2 Axis 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Efficiently adjust your circuit s resistance based upon the magnetic field using the ZMY20TA magnetoresistive sensor from Diodes Zetex. Its maximum power dissipation is 120 mW. This device has a maximum of 12 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.