Diodes IncorporatedZNI1000TAThermistoren
Thermistor , Temp Sensor Analog 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
ZNI1000TA | |
Automotive | No |
PPAP | No |
This ZNI1000TA temperature and humidity sensor developed by Diodes Zetex will record analog ambient conditions in a room. It has an analog output. This part has a temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.