Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30.48 mm |
Verpackungsbreite | 50.8 mm |
Verpackungslänge | 101.6 mm |
Leiterplatte geändert | 4 |
4 |
Power your device with direct current by using this ZPS4012 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 40 W. This part's single output can handle a current up to 3.34 A. This part has a temperature range of 0 °C to 70 °C.