Diodes IncorporatedZR431LF02TASpannungsreferenzen
V-Ref Adjustable 1.24V to 10V 25mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
2.5% | |
50ppm/°C | |
1.24 to 10 | |
10 | |
25 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ZR431LF02TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 10 V, this is power management at its best. It has an initial accuracy of 2.5%. Use this part at voltages lower than 10 V. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.