Diodes IncorporatedZSR330GTALinear Regulators
Standard Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this standard ZSR330GTA linear regulator from Diodes Zetex. This device has a maximum power dissipation of 2000 mW. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 5.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 25mV and line regulation of 30mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
