Diodes IncorporatedZTL431AFFTASpannungsreferenzen
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23F T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.89 |
Verpackungsbreite | 1.65 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23F |
3 |
Even in the event of large power supply variations, this ZTL431AFFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.