Diodes IncorporatedZTL431AH6TASpannungsreferenzen
V-Ref Adjustable 2.5V to 20V 100mA 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 1.35 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ZTL431AH6TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.