Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.9 mm |
Verpackungsbreite | 2.28 mm |
Verpackungslänge | 4.57 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | E-Line |
3 | |
Leitungsform | Through Hole |
Design various electronic circuits with this versatile NPN ZTX415 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 680 mW. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.