Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.9 mm |
Verpackungsbreite | 2.28 mm |
Verpackungslänge | 4.57 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | E-Line |
3 | |
Leitungsform | Through Hole |
This NPN ZTX455STZ general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 140 V and a maximum emitter base voltage of 5 V.