Diodes IncorporatedZUMT718TAGP BJT

Trans GP BJT PNP 20V 1A 500mW 3-Pin SOT-323 T/R

Add switching and amplifying capabilities to your electronic circuit with this PNP ZUMT718TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

Auf Lager: 8.197 Stück

Regional Inventory: 2.197

    Total0,11 €Price for 1

    2.197 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2197
      Country Of origin:
      China
         
      • Price: 0,1076 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.197 Stück
      • Price: 0,1076 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2413+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,1098 €