TDK-Lambda AmericasZUP120-1.8/UWerkstattnetzteile
Bench Power Supply 0V to 120V Single-OUT 1.8A 216W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This ZUP120-1.8/U AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 0 to 120 V and maximum output power of 216 W. This part's single output can handle a current up to 1.8 A. This part has a temperature range of 0 °C to 50 °C.