TDK-Lambda AmericasZUP20-10/UWerkstattnetzteile
Bench Power Supply 0V to 20V Single-OUT 10A 200W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
ZUP20-10/U | |
Automotive | No |
PPAP | No |
Ensure your electronic devices operate by using this ZUP20-10/U AC to DC power supply from TDK-Lambda. It has a voltage of 0 to 20 V and maximum output power of 200 W. This part's single output can handle a current up to 10 A. This part has a temperature range of 0 °C to 50 °C.