TDK-Lambda AmericasZUP20-20/UWerkstattnetzteile
Bench Power Supply 0V to 20V Single-OUT 20A 400W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
ZUP20-20/U | |
Automotive | No |
PPAP | No |
Power your device with direct current by using this ZUP20-20/U AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 0 to 20 V and maximum output power of 400 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.