TDK-Lambda AmericasZUP36-24/UWerkstattnetzteile
Bench Power Supply 0V to 36V Single-OUT 24A 864W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
ZUP36-24/U | |
Automotive | No |
PPAP | No |
Your electronic devices will need this ZUP36-24/U AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 0 to 36 V and maximum output power of 864 W. This part's single output can handle a current up to 24 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.