Meist Gesucht
TDK-Lambda AmericasZUP60-14/UWerkstattnetzteile
Bench Power Supply 0V to 60V Single-OUT 14A 840W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
ZUP60-14/U | |
Automotive | No |
PPAP | No |
Power your device with direct current by using this ZUP60-14/U AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 0 to 60 V and maximum output power of 840 W. This part's single output can handle a current up to 14 A. This part has a temperature range of 0 °C to 50 °C.