EOS Power, IncZVC36FS15EExterner steckbarer Adapter
Plug-In Adapter Single-OUT 15V 2.4A 45W
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
15 | |
2.4 | |
45 | |
0.5% | |
5% | |
40 | |
1.1(rms) | |
47 to 63 | |
10 | |
90 | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.54x5.49 | |
No | |
1% | |
Over Voltage|Overload|Short Circuit | |
0 | |
40 | |
Befestigung | Desktop |
Verpackungshöhe | 24.57 |
Verpackungsbreite | 44.7 |
Verpackungslänge | 88.9 |