HoneywellZW50F15AD1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 2N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
The ZW50F15AD1 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 6 A @ 250VAC@(CQC/cUL/ENEC/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 120 °C. The ZW50F15AD1 snap action switch has a solder termination style. This product is 19.8 mm long and 6.4 mm. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC.