HoneywellZW50F90HW1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Small Simulated Roller Lever 6A 250VAC 0.67N Screw Mount Cable
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Small Simulated Roller Lever | |
SPDT | |
6@250VAC@(CQC/cUL/ENEC/UL) | |
10000@(CQC/cUL/ENEC/UL) | |
1000000 | |
0.75 | |
Screw Mount | |
Cable | |
Straight | |
-20 | |
70 | |
19.8 | |
6.4 | |
15.4 | |
0.67 |
The ZW50F90HW1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 250VAC@(CQC/cUL/ENEC/UL). This snap action switch has an operating temperature range of -20 °C to 70 °C. The ZW50F90HW1 snap action switch has a cable termination style. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC. This product is 6.4 mm deep.