HoneywellZX40E10E01Schnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
Only this ZX40E10E01 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 3 A @ 125VAC@(CQC/cUL/ENEC/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZX40E10E01 snap action switch has a solder termination style. This product is 5.8 mm deep. The maximum AC voltage rating is 125(CQC/cUL/ENEC/UL) VAC.