Diodes IncorporatedZXBM1021JB20TCFan Controllers
Fan Motor Controller 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.58 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | UQFN EP |
20 | |
Leitungsform | No Lead |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the ZXBM1021JB20TC stepper motor driver from Diodes Zetex.