Diodes IncorporatedZXBM2003X10TCFan Controllers
Fan Motor Controller 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Think of Diodes Zetex's fan motor ZXBM2003X10TC stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This motor controller has an operating temperature range of -40 °C to 85 °C.