Diodes IncorporatedZXCD1210JB16TAAudioverstärker
Audio Amp Speaker 1-CH Mono 500W Class-D 16-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 4.05(Max) |
Verpackungslänge | 4.05(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
16 | |
Leitungsform | No Lead |
Amplify and buffer audio signals by implementing this ZXCD1210JB16TA class D amplifier from Diodes Zetex to drive a low impedance, inductive speaker load. Its maximum power dissipation is 1000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 70 °C. This device uses a single power supply.