Diodes IncorporatedZXGD3102T8TAGate- und Leistungstreibern
Driver 5A 1-OUT High Side/Low Side Inv 8-Pin SM T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 3.7(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SM |
Lieferantenverpackung | SM |
8 |
Sleep easy by implementing this ZXGD3102T8TA power driver by Diodes Zetex. This device has a maximum propagation delay time of 880(typ) ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 15 V.