Diodes IncorporatedZXMS6004FFTAStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.2A 3-Pin SOT-23F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.65 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23F |
| 3 |
With the implementation of this low side ZXMS6004FFTA power switch by Diodes Zetex you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This charge controller has an input voltage of 0 to 5.5 V. This device has a maximum power dissipation of 830 mW. It features 0.4 Ohm switch on resistance. Its maximum power dissipation is 830 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
