Diodes IncorporatedZXRE060AH5TASpannungsreferenzen
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
5 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ZXRE060AH5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Use this part at voltages lower than 20 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 0.2 to 18 V, this is power management at its best. Using a load regulation of 6mV and line regulation of 1mV is needed for a programmable DC power supply. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.