Diodes IncorporatedZXT13P20DE6TAGP BJT

Trans GP BJT PNP 20V 3.5A 1700mW 6-Pin SOT-23 T/R

Look no further than Diodes Zetex's PNP ZXT13P20DE6TA general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7.5 V. Its maximum power dissipation is 1700 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7.5 V.

Import TariffMay apply to this part

4.015 Stück: morgen versandbereit

    Total0,21 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4015
      Country Of origin:
      China
         
      • Price: 0,2128 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.015 Stück
      • Price: 0,2128 €