Diodes IncorporatedZXTD6717E6TAGP BJT
Trans GP BJT NPN/PNP 15V 1.5A/1.25A 1700mW 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) mm |
Verpackungsbreite | 1.8(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Design various electronic circuits with this versatile npn and PNP ZXTD6717E6TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1700 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 15@NPN|12@PNP V and a maximum emitter base voltage of 7 V.