Diodes IncorporatedZXTN19100CGTAGP BJT
Trans GP BJT NPN 100V 5.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 mm |
Verpackungsbreite | 3.5 mm |
Verpackungslänge | 6.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
The three terminals of this NPN ZXTN19100CGTA GP BJT from Diodes Zetex give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 5300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.