Diodes IncorporatedZXTN19100CZTAGP BJT

Trans GP BJT NPN 100V 5.25A 4460mW 4-Pin(3+Tab) SOT-89 T/R

This NPN ZXTN19100CZTA general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 4460 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

101 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      101
      Country Of origin:
      China
         
      • Price: 0,2227 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 101 Stück
      • Price: 0,2227 €