Diodes IncorporatedZXTP2027FTAGP BJT
Trans GP BJT PNP 60V 4A 1560mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) mm |
Verpackungsbreite | 1.4(Max) mm |
Verpackungslänge | 3.04(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If you require a general purpose BJT that can handle high voltages, then the PNP ZXTP2027FTA BJT, developed by Diodes Zetex, is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1560 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.