Diodes IncorporatedZXTP25020CFFTAGP BJT
Trans GP BJT PNP 20V 4.5A 1960mW 3-Pin SOT-23F T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.7(Max) mm |
Verpackungslänge | 3(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23F |
3 |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP ZXTP25020CFFTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1960 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V.