Meist Gesucht
Cornell Dubilier Electronics104MACQRL150Kondensator, RC-Netzwerke
Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
1600VDC|660VAC | |
150 | |
10% | |
PET | |
1R/1C | |
Radial | |
2 | |
20.8 | |
27.4 X 11.18 X 16.7 | |
-55 | |
85 | |
0.8 | |
27.4(Max) | |
11.18(Max) | |
16.7(Max) | |
Through Hole |
Cornell Dubilier's 104MACQRL150 capacitor filter will help you filter an incoming signal to meet your processor's requirements. It can withstand a voltage of 1600 VDC|660VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product is 27.4(Max) mm long, 16.7(Max) mm tall and 11.18(Max) mm deep. Its capacitance value is 0.1uF. The 104MACQRL150 filtering capacitor has a radial termination style. This product's terminal pitch is 20.8 mm.