Analog DevicesAD5259BRMZ5Digitalpotenziometer
Digital Potentiometer 5kOhm 256POS Non-Volatile 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5259BRMZ5 | |
Automotive | No |
PPAP | No |
1 | |
256 | |
Non-Volatile | |
5 | |
2.7 | |
5|3 | |
5.5 | |
2.7 to 5.5 | |
0.0001(Typ) | |
Analog and Digital | |
-40 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Perfect for amplifiers this AD5259BRMZ5 digital potentiometer manufactured from Analog Devices are used to change resistance. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |