KEMET CorporationC0402T102K5RCLTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
This C0402T102K5RCLTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |