KEMET CorporationC0603C102J5GAC7867Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.001uF | |
5% | |
50VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
0.0037 | |
±0.15 | |
±0.15 | |
±0.07 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0603C102J5GAC7867 multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.001uF.
EDA / CAD Models |