Laird TechnologiesCC2824J502R-10Gleichtakt-Drosseln
Common Mode Chokes Dual 5uH 400Ohm 100kHz 1.2A 0.1Ohm DCR SMD Automotive T/R
Compliant | |
EAR99 | |
Active | |
Data Line | |
Dual | |
2 | |
5u | |
50n | |
400@500MHz | |
100k | |
1.2 | |
0.1(Typ) | |
250VAC | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
5.5 | |
5.55 |
EDA / CAD Models |