Laird TechnologiesCM4732V201R-10Gleichtakt-Drosseln
Common Mode Chokes Hex 200Ohm 100MHz 8A 10mOhm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
Data Line/Power Line | |
Hex | |
6 | |
200 | |
100M | |
8 | |
10m | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
12.12 | |
10.92 | |
10.08 |
EDA / CAD Models |
Common Mode Chokes Hex 200Ohm 100MHz 8A 10mOhm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
Data Line/Power Line | |
Hex | |
6 | |
200 | |
100M | |
8 | |
10m | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
12.12 | |
10.92 | |
10.08 |
EDA / CAD Models |