Laird TechnologiesCMX1211Z680B-10Gleichtakt-Drosseln
Common Mode Chokes Dual 68uH 100kHz 50A 0.00056Ohm DCR SMD Bulk
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Power Line | |
Dual | |
2 | |
68u | |
100k | |
50 | |
0.00056 | |
250Vrms | |
1.5kVAC | |
Surface Mount | |
-40 | |
125 | |
Bulk | |
31.5 | |
28.8 | |
19 |
EDA / CAD Models |