PanasonicEEUHD1A222Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 760mA 2000h 105°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532220055 | |
Automotive | Yes |
PPAP | Unknown |
Electrolytic | |
2200uF | |
20% | |
10VDC | |
760 | |
220@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
5 | |
Long Lead | |
10 X 16 | |
-55 | |
105 | |
Bulk | |
10 | |
16 | |
2.01 | |
0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-HD1A222 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This product is 16 mm tall with a diameter of 10 mm. The EEU-HD1A222 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 220@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
EDA / CAD Models |