KEMET CorporationEEV107M035A9MAAKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20%( 8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Electrolytic | |
100uF | |
20% | |
35VDC | |
0.16 | |
Ultra Low | |
0.16@20°C@100kHz | |
600 | |
35@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.2 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
10.2 |
EDA / CAD Models |