Laird TechnologiesHI0805R800R-10Ferritperlen
Ferrite Beads High Current Chip 80Ohm 25% 100MHz 5A 0.01Ohm DCR 0805 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Current Chip | |
100M | |
80 | |
5 | |
25% | |
0.01 | |
-40 | |
125 | |
2.2 | |
Surface Mount | |
0805 | |
Tape and Reel | |
1.45 | |
1.1 |
EDA / CAD Models |