Laird TechnologiesHI2220P601R-10Ferritperlen
Ferrite Beads High Current Chip 600Ohm 25% 100MHz 4A 0.025Ohm DCR 2220 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Current Chip | |
100M | |
600 | |
4 | |
25% | |
0.025 | |
-40 | |
125 | |
6.1 | |
Surface Mount | |
2220 | |
Tape and Reel | |
5.33 | |
3.3 |
EDA / CAD Models |