TAIYO YUDENHMK107BJ104KA-TKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X5R 10% Pad SMD 0603 85°C T/R
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
100VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
EDA / CAD Models |