TAIYO YUDENPAS0815LS2R5105Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 2.5V 20% ( Radial Aluminum Cylindrical Can 3.5mm 0.07 Ohm 70°C Box
EAR99 | |
NRND | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
1F | |
20% | |
2.5VDC | |
Polar | |
-25 | |
70 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Box | |
Through Hole |
EDA / CAD Models |