TAIYO YUDENPAS1016LR2R3205Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 2F 2.3V 20% ( Radial Cylindrical 5mm 0.05 Ohm 60°C Bulk
Obsolete | |
Automotive | No |
PPAP | No |
2F | |
20% | |
2.3VDC | |
Polar | |
-25 | |
60 | |
Cylindrical | |
Radial | |
2 | |
Through Hole |
EDA / CAD Models |