TAIYO YUDENPAS1235LA3R0206Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 20F 3V 20% ( Radial Cylindrical 5mm 0.1 Ohm 60°C Box
Obsolete | |
Automotive | No |
PPAP | No |
20F | |
20% | |
3VDC | |
Polar | |
-25 | |
60 | |
Cylindrical | |
Radial | |
2 | |
Box | |
Through Hole |
EDA / CAD Models |