STMicroelectronicsSTPTIC-33F1M6Kondensator, sonstige
Cap Tunable Integrated Capacitor 3.3pF 10% Solder Ball SMD 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Tunable Integrated Capacitor | |
3.3pF | |
10% | |
Polar | |
Yes | |
Flat | |
Solder Ball | |
6 | |
1.2 X 1.6 X 0.9 | |
-30 | |
85 | |
1.2 | |
1.6 | |
0.9 | |
Surface Mount |
This tunable integrated capacitor STPTIC-33F1M6 variable capacitor from STMicroelectronics is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 3.3pF. It has a tolerance of 10%. The STPTIC-33F1M6 capacitor has a solder ball termination style. This product is 1.2 mm long, 0.9 mm tall and 1.6 mm deep.