KYOCERA AVX Components Corporation02013A470JAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
47pF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.33 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.33(Max) | |
±0.09 | |
±0.09 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 02013A470JAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 47pF. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep.