KYOCERA AVX Components Corporation0201ZK100GBSTRSiliziumkondensatoren
Cap Silicon 10pF 10V 0±60ppm/°C 2% SMD 0201 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
10pF | |
2% | |
10VDC | |
Low | |
Yes | |
High Frequency | |
Flat | |
Surface Mount | |
2 | |
0.6 X 0.325 X 0.225 | |
0201 | |
-55 | |
125 | |
0±60 | |
Tape and Reel | |
0.6 | |
0.325 | |
0.225 | |
±0.05 | |
±0.05 | |
±0.05 |
This cost-effective 0201ZK100GBSTR metal film capacitor from AVX boasts an excellent operating frequency range. It can withstand a voltage of 10 VDC. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This metal film capacitor has an operating temperature range of -55 °C to 125 °C. This item should be stored between 15 °C and 35 °C. Its capacitance value is 10pF. This product is 0.6 mm long, 0.225 mm tall and 0.325 mm deep. It has a tolerance of 2%.